- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 25.102.0353
25.102.0353
Wieland Electric
Conn Cage Clamp Terminal Block 3 POS 5mm Solder ST Thru-Hole 10A
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Conn Cage Clamp Terminal Block 3 POS 5mm Solder ST Thru-Hole 10A
Search Keywords: 251020353
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.102.0353
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Cage Clamp Terminal Block
-
Body Orientation:Straight
-
Gender:N/A
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
Buy all 18 in-stock or the regular minimum order quantity of 100
Stock lot only:
18
Minimum Order Quantity:
100
Order Increment:
100
Price (USD)
Qty
Unit Price
1
$0.6864
100
$0.6240
300
$0.5590
1,000
$0.5460
2,500
$0.5230
5,000
$0.5220
7,500
$0.5170
10,000
$0.5160
15,000 +
$0.5140
Click for Quote
Log in
to unlock special pricing