- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 25.100.0653
25.100.0653
Wieland Electric
Conn Cage Clamp Terminal Block 6 POS 5mm Solder ST Thru-Hole 30A
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Cage Clamp Terminal Block 6 POS 5mm Solder ST Thru-Hole 30A
Search Keywords: 251000653
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.100.0653
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
Supplier Standard Pack:
50 -
Type:Cage Clamp Terminal Block
-
Body Orientation:Straight
-
Gender:N/A
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:30 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
112
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
Price (USD)
Qty
Unit Price
50
$1.35
250
$1.21
500
$1.18
1,000
$1.15
2,500
$1.13
5,000
$1.11
7,500
$1.10
10,000 +
$1.08
Click for Quote
Log in
to unlock special pricing