- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 25.005.0353.0
25.005.0353.0
Wieland Electric
Conn Card Edge Terminal Block F 3 POS 3.5mm Screw RA Cable Mount 6A Carton
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Card Edge Terminal Block F 3 POS 3.5mm Screw RA Cable Mount 6A Carton
Search Keywords: 2500503530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.005.0353.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Card Edge Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:3.5 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:6 A
-
Wire Size:14-30 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
15 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
100
$2.34
300
$2.24
500
$2.17
1,000
$2.05
2,500
$2.00
5,000
$1.95
7,500
$1.92
10,000 +
$1.91
Click for Quote
Log in
to unlock special pricing