- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 25.005.0253.0
25.005.0253.0
Wieland Electric
Conn Card Edge Terminal Block F 2 POS 3.5mm Screw RA Cable Mount 6A Carton
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Card Edge Terminal Block F 2 POS 3.5mm Screw RA Cable Mount 6A Carton
Search Keywords: 2500502530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.005.0253.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Card Edge Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:3.5 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:6 A
-
Wire Size:14-30 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
3 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
25
$1.75
100
$1.47
250
$1.42
500
$1.36
1,000
$1.30
2,500
$1.25
5,000
$1.21
7,500 +
$1.20
Click for Quote
Log in
to unlock special pricing