Image is representational - see mfr. specs

25.004.0553.0

Wieland Electric

Conn Card Edge Terminal Block F 5 POS 3.5mm Screw RA Cable Mount 6A Carton

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Card Edge Terminal Block F 5 POS 3.5mm Screw RA Cable Mount 6A Carton
Search Keywords: 2500405530
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Wieland Electric
  • Part No:
    25.004.0553.0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85369010
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Card Edge Terminal Block
  • Mounting:
    Cable Mount
  • Gender:
    F
  • Termination Method:
    Screw
  • Pitch:
    3.5 mm
  • Number of Circuits:
    5
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    6 A
  • Wire Size:
    14-30 AWG
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks can ship 6/22/26
Backorder
Price (USD)
Qty
Unit Price
5
$6.02
50
$4.89
100
$4.67
250
$4.47
500
$4.29
1,000
$4.17
2,500
$4.06
5,000 +
$4.01
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!