- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 25.002.1053.0
Wieland Electric
25.002.1053.0
Conn Card Edge Terminal Block F 10 POS 3.5mm Screw RA Cable Mount 6A Carton
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Card Edge Terminal Block F 10 POS 3.5mm Screw RA Cable Mount 6A Carton
Search Keywords: 2500210530
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Wieland Electric |
| Part No: | 25.002.1053.0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85369010 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Card Edge Terminal Block |
| Mounting: | Cable Mount |
| Gender: | F |
| Termination Method: | Screw |
| Pitch: | 3.5 mm |
| Number of Circuits: | 10 |
| Maximum Voltage Rating: | 300 V |
| Maximum Current Rating: | 6 A |
| Wire Size: | 14-30 AWG |
Product Guides
+
Frequently Asked Questions
Is 25.002.1053.0 RoHS compliant?
Yes, 25.002.1053.0 is RoHS compliant.
What is the lead time for 25.002.1053.0?
The standard lead time for 25.002.1053.0 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
2/25/27
Price (USD)
Qty
Unit Price
5
$8.78
25
$7.95
50
$7.60
100
$7.38
250
$6.97
500
$6.79
1,000 +
$6.70
Click for Quote
Log in
to unlock special pricing