- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 25.001.0756.0
25.001.0756.0
Wieland Electric
Conn Card Edge Terminal Block SKT 7 POS 5mm Solder ST Thru-Hole 5A Carton
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Card Edge Terminal Block SKT 7 POS 5mm Solder ST Thru-Hole 5A Carton
Search Keywords: 2500107560
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.001.0756.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Card Edge Terminal Block
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:7
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:5 A
-
Wire Size:14-22 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$64.72
10
$16.18
25
$14.93
50
$13.67
100
$13.12
250
$12.61
500 +
$12.45
Click for Quote
Log in
to unlock special pricing