- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 25.001.0256.0
Wieland Electric
25.001.0256.0
Conn Card Edge Terminal Block SKT 2 POS 5mm Solder ST Thru-Hole 5A Carton
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Card Edge Terminal Block SKT 2 POS 5mm Solder ST Thru-Hole 5A Carton
Search Keywords: 2500102560
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.001.0256.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Card Edge Terminal Block
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:5 A
-
Wire Size:14-22 AWG
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 25.001.0256.0 RoHS compliant?
Yes, 25.001.0256.0 is RoHS compliant.
What is the lead time for 25.001.0256.0?
The standard lead time for 25.001.0256.0 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$27.73
10
$6.93
25
$4.62
50
$4.27
100
$3.96
250
$3.70
500
$3.60
1,000 +
$3.56
Click for Quote
Log in
to unlock special pricing