- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 25.000.0956.0
25.000.0956.0
Wieland Electric
Conn Card Edge Terminal Block SKT 9 POS 5mm Screw ST Cable Mount 5A Carton
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Card Edge Terminal Block SKT 9 POS 5mm Screw ST Cable Mount 5A Carton
Search Keywords: 2500009560
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.000.0956.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Card Edge Terminal Block
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:Screw
-
Pitch:5 mm
-
Number of Circuits:9
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:5 A
-
Wire Size:14-22 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
5
$9.40
25
$8.52
50
$8.13
100
$7.90
250
$7.47
500
$7.27
1,000 +
$7.17
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments