- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 25.000.0756.0
25.000.0756.0
Wieland Electric
Conn Card Edge Terminal Block SKT 7 POS 5mm Screw ST Cable Mount 5A Carton
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Card Edge Terminal Block SKT 7 POS 5mm Screw ST Cable Mount 5A Carton
Search Keywords: 2500007560
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:25.000.0756.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Card Edge Terminal Block
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Cable Mount
-
Pitch:5 mm
-
Number of Contacts:7
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:5 A
-
Termination Method:Screw
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
5
$7.42
25
$6.23
100
$5.76
250
$5.51
500
$5.29
1,000
$5.15
2,500
$5.01
5,000 +
$4.95
Click for Quote
Log in
to unlock special pricing