- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 22.310.0253.0
22.310.0253.0
Wieland Electric
Conn Terminal Strip M 2 POS 10mm Screw RA Cable Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Terminal Strip M 2 POS 10mm Screw RA Cable Mount 20A
Search Keywords: 2231002530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:22.310.0253.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Strip
-
Mounting:Cable Mount
-
Gender:M
-
Termination Method:Screw
-
Pitch:10 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:20 A
-
Wire Size:12-22 AWG
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$0.58
50
$0.57
100
$0.55
250
$0.54
500
$0.53
1,000
$0.52
2,500 +
$0.51
Click for Quote
Log in
to unlock special pricing