Image is representational - see manufacturer specifications

Wieland Electric Authorized Distributor

21.341.6257.0

Conn Appliance Terminal Block F 24 POS 13.5mm Screw RA Cable Mount 41A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Appliance Terminal Block F 24 POS 13.5mm Screw RA Cable Mount 41A
Search Keywords: 2134162570
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Wieland Electric
Part No: 21.341.6257.0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Type: Appliance Terminal Block
Mounting: Cable Mount
Gender: F
Termination Method: Screw
Pitch: 13.5 mm
Number of Circuits: 12
Maximum Voltage Rating: 500 V
Maximum Current Rating: 41 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 21.341.6257.0 RoHS compliant?
Yes, 21.341.6257.0 is RoHS compliant.
What is the lead time for 21.341.6257.0?
The standard lead time for 21.341.6257.0 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks can ship 12/7/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$18.49
10
$10.79
20
$9.96
50
$9.93
100
$9.43
250 +
$8.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!