- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 21.341.6253.0
21.341.6253.0
Wieland Electric
Conn Appliance Terminal Block F 24 POS 13.5mm Screw RA Cable Mount 41A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Appliance Terminal Block F 24 POS 13.5mm Screw RA Cable Mount 41A
Search Keywords: 2134162530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:21.341.6253.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Appliance Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:13.5 mm
-
Number of Circuits:12
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:41 A
-
Wire Size:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
275
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
20
3 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
20
$8.32
40
$7.79
100
$7.59
260
$7.31
500
$7.26
1,000
$7.25
2,500 +
$7.23
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT