Image is representational - see manufacturer specifications

Wieland Electric Authorized Distributor

21.341.6053.0

Conn Appliance Terminal Block PL 20 POS Screw ST Panel Mount 41A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn Appliance Terminal Block PL 20 POS Screw ST Panel Mount 41A
Search Keywords: 2134160530
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Wieland Electric
Part No: 21.341.6053.0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Type: Appliance Terminal Block
Mounting: Panel Mount
Gender: PL
Termination Method: Screw
Number of Circuits: 10
Maximum Voltage Rating: 500 V
Maximum Current Rating: 41 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 21.341.6053.0 discontinued?
Yes, 21.341.6053.0 from Wieland Electric is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 21.341.6053.0 RoHS compliant?
Yes, 21.341.6053.0 is RoHS compliant.
What is the lead time for 21.341.6053.0?
The standard lead time for 21.341.6053.0 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 43
Can Ship immediately
Minimum Order Quantity:
2
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$11.52
10
$10.94
20
$8.58
50
$8.15
100
$7.74
250
$7.35
500 +
$6.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!