Image is representational - see manufacturer specifications

Wieland Electric Authorized Distributor

21.341.5957.0

Conn Appliance Terminal Block PL 18 POS Screw ST Panel Mount 41A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Appliance Terminal Block PL 18 POS Screw ST Panel Mount 41A
Search Keywords: 2134159570
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Wieland Electric
Part No: 21.341.5957.0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Type: Appliance Terminal Block
Mounting: Panel Mount
Gender: PL
Termination Method: Screw
Number of Circuits: 9
Maximum Voltage Rating: 500 V
Maximum Current Rating: 41 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 21.341.5957.0 RoHS compliant?
Yes, 21.341.5957.0 is RoHS compliant.
What is the lead time for 21.341.5957.0?
The standard lead time for 21.341.5957.0 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks can ship 11/25/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$14.31
10
$8.35
20
$7.71
50
$7.69
100
$7.31
250 +
$6.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!