Available Replacements
Possible Replacement
21.341.5253.0
21.341.5253.0

Wieland Electric

In Stock: 41

Minimum Order: 100

VIEW PRODUCT
Image is representational - see mfr. specs

21.341.5257.0

Wieland Electric

Conn Appliance Terminal Block F 4 POS 13.5mm Screw RA Cable Mount 41A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Appliance Terminal Block F 4 POS 13.5mm Screw RA Cable Mount 41A
Search Keywords: 2134152570
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Wieland Electric
  • Part No:
    21.341.5257.0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Appliance Terminal Block
  • Mounting:
    Cable Mount
  • Gender:
    F
  • Termination Method:
    Screw
  • Pitch:
    13.5 mm
  • Number of Circuits:
    2
  • Maximum Voltage Rating:
    500 V
  • Maximum Current Rating:
    41 A
  • Wire Size:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
3 Weeks can ship 6/22/26
Backorder
Price (USD)
Qty
Unit Price
100
$1.53
300
$1.42
500
$1.41
1,000
$1.36
2,500
$1.30
5,000
$1.27
7,500
$1.25
10,000 +
$1.24
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!