Image is representational - see manufacturer specifications

Wieland Electric Authorized Distributor

21.341.3857.0

Conn Appliance Terminal Block F 16 POS 14.5mm Screw RA Cable Mount 57A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Appliance Terminal Block F 16 POS 14.5mm Screw RA Cable Mount 57A
Search Keywords: 2134138570
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Wieland Electric
Part No: 21.341.3857.0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Appliance Terminal Block
Mounting: Cable Mount
Gender: F
Termination Method: Screw
Pitch: 14.5 mm
Number of Circuits: 8
Maximum Voltage Rating: 500 V
Maximum Current Rating: 57 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 21.341.3857.0?
The recommended replacement for 21.341.3857.0 is 21.341.3853.0 from Wieland Electric, available from OnlineComponents.com.
Is 21.341.3857.0 RoHS compliant?
Yes, 21.341.3857.0 is RoHS compliant.
What is the lead time for 21.341.3857.0?
The standard lead time for 21.341.3857.0 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
3 Weeks can ship 12/7/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2
$11.61
10
$11.03
25
$8.64
50
$8.21
100
$7.80
250
$7.41
500 +
$7.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!