- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 21.341.3557.0
Wieland Electric
21.341.3557.0
Conn Appliance Terminal Block F 10 POS 14.5mm Screw RA Cable Mount 57A
View Datasheet Ask the Datasheet Accessories
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Wieland Electric |
| Part No: | 21.341.3557.0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Type: | Appliance Terminal Block |
| Mounting: | Cable Mount |
| Gender: | F |
| Termination Method: | Screw |
| Pitch: | 14.5 mm |
| Number of Circuits: | 5 |
| Maximum Voltage Rating: | 500 V |
| Maximum Current Rating: | 57 A |
-
- Item discontinued