Image is representational - see manufacturer specifications

Wieland Electric Authorized Distributor

21.341.3453.0

Conn Appliance Terminal Block F 8 POS 14.5mm Screw RA Cable Mount 57A

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Appliance Terminal Block F 8 POS 14.5mm Screw RA Cable Mount 57A
Search Keywords: 2134134530
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Wieland Electric
  • Part No:
    21.341.3453.0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Appliance Terminal Block
  • Mounting:
    Cable Mount
  • Gender:
    F
  • Termination Method:
    Screw
  • Pitch:
    14.5 mm
  • Number of Circuits:
    4
  • Maximum Voltage Rating:
    500 V
  • Maximum Current Rating:
    57 A
  • Wire Size:
    N/A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 21.341.3453.0 RoHS compliant?
Yes, 21.341.3453.0 is RoHS compliant.
What is the lead time for 21.341.3453.0?
The standard lead time for 21.341.3453.0 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
950   can ship 10/15/26
4 Weeks can ship 10/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$14.31
25
$5.37
50
$4.21
100
$4.00
250
$3.80
500
$3.61
1,000 +
$3.43
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!