- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 21.340.5253.0
21.340.5253.0
Wieland Electric
Conn Appliance Terminal Block F 4 POS 13.5mm Screw RA Cable Mount 41A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Appliance Terminal Block F 4 POS 13.5mm Screw RA Cable Mount 41A
Search Keywords: 2134052530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:21.340.5253.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Appliance Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:13.5 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:41 A
-
Wire Size:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
271
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
100
$0.884
300
$0.870
500
$0.850
1,000
$0.832
2,500
$0.815
5,000
$0.805
7,500
$0.800
10,000 +
$0.798
Click for Quote
Log in
to unlock special pricing