- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 21.340.5153.0
21.340.5153.0
Wieland Electric
Conn Appliance Terminal Block F 2 POS Screw RA Cable Mount 41A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Appliance Terminal Block F 2 POS Screw RA Cable Mount 41A
Search Keywords: 2134051530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:21.340.5153.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Appliance Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:N/R
-
Number of Circuits:1
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:41 A
-
Wire Size:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
3 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
200
$0.6129
400
$0.5938
1,000
$0.5672
2,600
$0.5352
5,000
$0.5205
7,600
$0.5067
10,000
$0.5054
15,000 +
$0.5000
Click for Quote
Log in
to unlock special pricing