- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 21.340.3853.0
21.340.3853.0
Wieland Electric
Conn Appliance Terminal Block F 16 POS 14.5mm Screw RA Cable Mount 57A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Appliance Terminal Block F 16 POS 14.5mm Screw RA Cable Mount 57A
Search Keywords: 2134038530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:21.340.3853.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Appliance Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:14.5 mm
-
Number of Circuits:8
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:57 A
-
Wire Size:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
50
$4.92
100
$4.70
250
$4.50
500
$4.32
1,000
$4.20
2,500
$4.09
5,000 +
$4.04
Click for Quote
Log in
to unlock special pricing