- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 21.340.3653.0
21.340.3653.0
Wieland Electric
Conn Appliance Terminal Block F 12 POS 14.5mm Screw RA Cable Mount 57A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Appliance Terminal Block F 12 POS 14.5mm Screw RA Cable Mount 57A
Search Keywords: 2134036530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:21.340.3653.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Appliance Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:14.5 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:57 A
-
Wire Size:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Ships today, if you order in
Buy all 19 in-stock or the regular minimum order quantity of 50
Stock lot only:
19
Minimum Order Quantity:
50
Order Increment:
50
3 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
1
$3.234
50
$2.940
100
$2.930
250
$2.830
500
$2.760
1,000
$2.750
2,500
$2.690
5,000
$2.670
7,500 +
$2.660
Click for Quote
Log in
to unlock special pricing