Image is representational - see manufacturer specifications

Wieland Electric Authorized Distributor

21.331.5753.0

Conn Appliance Terminal Block F 14 POS 12mm Screw RA Cable Mount 32A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn Appliance Terminal Block F 14 POS 12mm Screw RA Cable Mount 32A
Search Keywords: 2133157530
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Wieland Electric
Part No: 21.331.5753.0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Appliance Terminal Block
Mounting: Cable Mount
Gender: F
Termination Method: Screw
Pitch: 12 mm
Number of Circuits: 7
Maximum Voltage Rating: 500 V
Maximum Current Rating: 32 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 21.331.5753.0 discontinued?
Yes, 21.331.5753.0 from Wieland Electric is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 21.331.5753.0 RoHS compliant?
Yes, 21.331.5753.0 is RoHS compliant.
What is the lead time for 21.331.5753.0?
The standard lead time for 21.331.5753.0 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately Buy all 6 in-stock or the regular minimum order quantity of 10
Stock lot only:
6
Minimum Order Quantity:
10
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.255
10
$2.050
100
$1.840
250
$1.800
500
$1.770
1,000
$1.720
2,500
$1.700
5,000
$1.680
7,500 +
$1.670
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!