- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 21.330.6257.0
Wieland Electric
21.330.6257.0
Conn Appliance Terminal Block F 24 POS 12mm Screw RA Cable Mount 32A
View Datasheet Ask the Datasheet Accessories
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Wieland Electric |
| Part No: | 21.330.6257.0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85369010 |
| COO: | RS |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Appliance Terminal Block |
| Mounting: | Cable Mount |
| Gender: | F |
| Termination Method: | Screw |
| Pitch: | 12 mm |
| Number of Circuits: | 12 |
| Maximum Voltage Rating: | 500 V |
| Maximum Current Rating: | 32 A |
-
- Item discontinued