- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 21.330.5757.0
21.330.5757.0
Wieland Electric
Conn Appliance Terminal Block F 14 POS 12mm Screw RA Cable Mount 32A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Appliance Terminal Block F 14 POS 12mm Screw RA Cable Mount 32A
Search Keywords: 2133057570
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:21.330.5757.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RS
-
Supplier Standard Pack:
1 -
Type:Appliance Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:12 mm
-
Number of Circuits:7
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:32 A
-
Wire Size:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
3 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
10
$2.65
100
$2.16
250
$2.06
500
$2.00
1,000
$1.89
2,500
$1.84
5,000
$1.79
7,500 +
$1.77
Click for Quote
Log in
to unlock special pricing