Image is representational - see manufacturer specifications

Wieland Electric Authorized Distributor

21.330.5353.0

The 21.330.5353.0 is a 3-pole, Type 10E/3 appliance terminal rated for 500V and 32A.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
The 21.330.5353.0 is a 3-pole, Type 10E/3 appliance terminal rated for 500V and 32A.
Search Keywords: 2133053530
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Wieland Electric
Part No: 21.330.5353.0
Unit of Measure: Per Each
RoHS: Yes
HTS: 85369010
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Appliance Terminal Block
Mounting: Cable Mount
Gender: F
Termination Method: Screw
Pitch: 12 mm
Number of Circuits: 3
Maximum Voltage Rating: 500 V
Maximum Current Rating: 32 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 21.330.5353.0 discontinued?
Yes, 21.330.5353.0 from Wieland Electric is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 21.330.5353.0 RoHS compliant?
Yes, 21.330.5353.0 is RoHS compliant.
What is the lead time for 21.330.5353.0?
The standard lead time for 21.330.5353.0 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 397
Can Ship immediately
Minimum Order Quantity:
25
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.192
250
$0.969
500
$0.925
1,000
$0.886
2,500
$0.849
5,000
$0.827
7,500
$0.825
10,000 +
$0.816
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!