Available Replacements
Possible Replacement
21.313.0653.0
21.313.0653.0

Wieland Electric

In Stock: 53

Minimum Order: 10

VIEW PRODUCT
Image is representational - see mfr. specs

21.313.0657.0

Wieland Electric

Conn Terminal Strip F 12 POS 10mm Screw RA Cable Mount 20A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Terminal Strip F 12 POS 10mm Screw RA Cable Mount 20A
Search Keywords: 2131306570
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Wieland Electric
  • Part No:
    21.313.0657.0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Terminal Strip
  • Mounting:
    Cable Mount
  • Gender:
    F
  • Termination Method:
    Screw
  • Pitch:
    10 mm
  • Number of Circuits:
    6
  • Maximum Voltage Rating:
    250 V
  • Maximum Current Rating:
    20 A
  • Wire Size:
    14-20 AWG
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
3 Weeks can ship 6/22/26

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!