- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 21.312.0753.0
21.312.0753.0
Wieland Electric
Conn Terminal Strip F 14 POS 10mm Screw RA Cable Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Strip F 14 POS 10mm Screw RA Cable Mount 20A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:21.312.0753.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Terminal Strip
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:10 mm
-
Number of Circuits:7
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:20 A
-
Wire Size:14-20 AWG
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$7.12
25
$2.67
50
$1.78
100
$1.59
250
$1.48
500
$1.42
1,000 +
$1.39
Click for Quote
Log in
to unlock special pricing