- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 21.311.1057.0
Available Replacements
Wieland Electric
21.311.1057.0
Conn Terminal Strip F 20 POS 10mm Screw RA Cable Mount 24A
View Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
Conn Terminal Strip F 20 POS 10mm Screw RA Cable Mount 24A
Search Keywords: 2131110570
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Wieland Electric |
| Part No: | 21.311.1057.0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Type: | Terminal Strip |
| Mounting: | Cable Mount |
| Gender: | F |
| Termination Method: | Screw |
| Pitch: | 10 mm |
| Number of Circuits: | 10 |
| Maximum Voltage Rating: | 400 V |
| Maximum Current Rating: | 24 A |
Frequently Asked Questions
Is 21.311.1057.0 discontinued?
Yes, 21.311.1057.0 from Wieland Electric is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 21.311.1057.0?
The recommended replacement for 21.311.1057.0 is 21.311.1053.0 from Wieland Electric, available from OnlineComponents.com.
Is 21.311.1057.0 RoHS compliant?
Yes, 21.311.1057.0 is RoHS compliant.
What is the lead time for 21.311.1057.0?
The standard lead time for 21.311.1057.0 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.