- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 21.311.0557.0
21.311.0557.0
Wieland Electric
Conn Terminal Strip F 10 POS 10mm Screw RA Cable Mount 24A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Strip F 10 POS 10mm Screw RA Cable Mount 24A
Search Keywords: 2131105570
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:21.311.0557.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Terminal Strip
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:10 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:24 A
-
Wire Size:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
25
$1.365
250
$1.109
500
$1.060
1,000
$1.014
2,500
$0.973
5,000
$0.947
7,500
$0.934
10,000 +
$0.932
Click for Quote
Log in
to unlock special pricing