help desk software
Image is representational - see mfr. specs

21.311.0153.0

Wieland Electric

Conn Terminal Strip F 2 POS Screw RA Cable Mount 24A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Terminal Strip F 2 POS Screw RA Cable Mount 24A
Search Keywords: 2131101530
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Wieland Electric
  • Part No:
    21.311.0153.0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1500
  • Type:
    Terminal Strip
  • Mounting:
    Cable Mount
  • Gender:
    F
  • Termination Method:
    Screw
  • Pitch:
    N/R
  • Number of Circuits:
    1
  • Maximum Voltage Rating:
    400 V
  • Maximum Current Rating:
    24 A
  • Wire Size:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,465
Can Ship immediately
On Order:
8,036   can ship 5/25/26
Minimum Order Quantity:
100
6 Weeks can ship 6/4/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.4231
500
$0.3438
1,500
$0.3284
3,000
$0.3143
6,000
$0.3014
10,500
$0.2968
15,000
$0.2924
25,500 +
$0.2880
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments