Image is representational - see manufacturer specifications

Wieland Electric Authorized Distributor

21.310.0453.0

Conn Terminal Strip F 8 POS 10mm Screw RA Cable Mount 24A

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn Terminal Strip F 8 POS 10mm Screw RA Cable Mount 24A
Search Keywords: 2131004530
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Wieland Electric
Part No: 21.310.0453.0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Terminal Strip
Mounting: Cable Mount
Gender: F
Termination Method: Screw
Pitch: 10 mm
Number of Circuits: 4
Maximum Voltage Rating: 400 V
Maximum Current Rating: 24 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 21.310.0453.0 discontinued?
Yes, 21.310.0453.0 from Wieland Electric is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 21.310.0453.0 RoHS compliant?
Yes, 21.310.0453.0 is RoHS compliant.
What is the lead time for 21.310.0453.0?
The standard lead time for 21.310.0453.0 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 600
Ships today, if you order in
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$2.87
50
$2.73
100
$1.17
250
$0.76
500
$0.72
1,000
$0.68
2,500 +
$0.65
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!