- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 21.305.0853.0
21.305.0853.0
Wieland Electric
Conn Terminal Strip F 16 POS 8mm Screw RA Cable Mount 20A
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Conn Terminal Strip F 16 POS 8mm Screw RA Cable Mount 20A
Search Keywords: 2130508530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:21.305.0853.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Strip
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:8 mm
-
Number of Circuits:8
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:20 A
-
Wire Size:14-20 AWG
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.