- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 21.305.0353.0
Available Replacements
Non-RoHS Equivalent
Wieland Electric
21.305.0353.0
Conn Terminal Strip F 6 POS 8mm Screw RA Cable Mount 20A
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn Terminal Strip F 6 POS 8mm Screw RA Cable Mount 20A
Search Keywords: 2130503530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:21.305.0353.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Strip
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:8 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:20 A
-
Wire Size:14-20 AWG
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 21.305.0353.0 discontinued?
Yes, 21.305.0353.0 from Wieland Electric is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 21.305.0353.0 RoHS compliant?
Yes, 21.305.0353.0 is RoHS compliant.
What is the lead time for 21.305.0353.0?
The standard lead time for 21.305.0353.0 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.