- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 21.305.0253.0
Available Replacements
Wieland Electric
21.305.0253.0
Conn Terminal Strip F 4 POS 8mm Screw RA Cable Mount 20A
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn Terminal Strip F 4 POS 8mm Screw RA Cable Mount 20A
Search Keywords: 2130502530
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Wieland Electric |
| Part No: | 21.305.0253.0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Terminal Strip |
| Mounting: | Cable Mount |
| Gender: | F |
| Termination Method: | Screw |
| Pitch: | 8 mm |
| Number of Circuits: | 2 |
| Maximum Voltage Rating: | 250 V |
| Maximum Current Rating: | 20 A |
| Wire Size: | 14-20 AWG |
Frequently Asked Questions
Is 21.305.0253.0 discontinued?
Yes, 21.305.0253.0 from Wieland Electric is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 21.305.0253.0?
The recommended replacement for 21.305.0253.0 is 21.305.0257.0 from Wieland Electric, available from OnlineComponents.com.
Is 21.305.0253.0 RoHS compliant?
Yes, 21.305.0253.0 is RoHS compliant.
What is the lead time for 21.305.0253.0?
The standard lead time for 21.305.0253.0 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.