- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 21.304.0453.0
Wieland Electric
21.304.0453.0
Conn Terminal Strip F 8 POS 8mm Screw RA Cable Mount 17.5A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Strip F 8 POS 8mm Screw RA Cable Mount 17.5A
Search Keywords: 2130404530
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Wieland Electric |
| Part No: | 21.304.0453.0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Terminal Strip |
| Mounting: | Cable Mount |
| Gender: | F |
| Termination Method: | Screw |
| Pitch: | 8 mm |
| Number of Circuits: | 4 |
| Maximum Voltage Rating: | 400 V |
| Maximum Current Rating: | 17.5 A |
Frequently Asked Questions
Is 21.304.0453.0 RoHS compliant?
Yes, 21.304.0453.0 is RoHS compliant.
What is the lead time for 21.304.0453.0?
The standard lead time for 21.304.0453.0 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
3 Weeks
can ship
12/8/26