- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 15.001.0353.0
15.001.0353.0
Wieland Electric
Conn Terminal Block F 3 POS 5mm Solder RA Thru-Hole 10A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 3 POS 5mm Solder RA Thru-Hole 10A
Search Keywords: 1500103530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:15.001.0353.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:F
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Wire Size:12-26 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
15 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
100
$1.61
300
$1.51
500
$1.46
1,000
$1.40
2,500
$1.39
5,000
$1.38
7,500
$1.37
10,000 +
$1.36
Click for Quote
Log in
to unlock special pricing