- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 15.000.0253.0
15.000.0253.0
Wieland Electric
Conn Terminal Block F 2 POS 5mm Screw RA Cable Mount 10A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 2 POS 5mm Screw RA Cable Mount 10A
Search Keywords: 1500002530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:15.000.0253.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Wire Size:12-26 AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55
Can Ship immediately
Minimum Order Quantity:
25
3 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
25
$1.129
250
$1.011
500
$0.987
1,000
$0.966
2,500
$0.947
5,000
$0.935
7,500
$0.929
10,000 +
$0.927
Click for Quote
Log in
to unlock special pricing