- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 07.471.1380.0
07.471.1380.0
Wieland Electric
Conn Terminal Strip 32A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Strip 32A
Search Keywords: 0747113800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:07.471.1380.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Strip
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:N/A
-
Number of Circuits:N/A
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:32 A
-
Wire Size:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
5
$9.75
25
$9.26
50
$9.05
100
$8.86
250
$8.68
500
$8.55
1,000 +
$8.42
Click for Quote
Log in
to unlock special pricing