- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 07.470.3256.0
07.470.3256.0
Wieland Electric
Insulating Spacer - Polycarbonate - Yellow - 12 Position.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Insulating Spacer - Polycarbonate - Yellow - 12 Position.
Search Keywords: 0747032560
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:07.470.3256.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Insulating Spacer
-
Dimension:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 10
Stock lot only:
4
Minimum Order Quantity:
10
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$3.465
10
$3.150
50
$2.820
100
$2.810
250
$2.710
500
$2.640
1,000
$2.630
2,500
$2.570
5,000 +
$2.560
Click for Quote
Log in
to unlock special pricing