- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 07.313.2955.0
07.313.2955.0
Wieland Electric
Connector Accessories End Plate Straight Gray
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 05/01/2026
Certificate of Compliance Guarantee
Description
+
Connector Accessories End Plate Straight Gray
Search Keywords: 0731329550
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:07.313.2955.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
Supplier Standard Pack:
10 -
Type:End Plate
-
Dimension:57.4 x 5.5 x 42.65 mm
-
Operating Temperature:N/A
Product Guides
+
-
End of Life: Final orders must be placed by 05/01/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
10
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
50
$0.4808
500
$0.3906
1,000
$0.3896
2,500
$0.3571
5,000
$0.3425
7,500
$0.3416
10,000
$0.3408
15,000 +
$0.3333
Click for Quote
Log in
to unlock special pricing