- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 07.312.7755.0
07.312.7755.0
Wieland Electric
The 07.312.7755.0 is a gray end plate designed for use with WKFN series DIN rail terminal blocks.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 07.312.7755.0 is a gray end plate designed for use with WKFN series DIN rail terminal blocks.
Search Keywords: 0731277550
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:07.312.7755.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:End Plate
-
Dimension:107.5 x 40.6mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
924
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
10
3 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
50
$0.751
250
$0.618
500
$0.616
1,000
$0.592
2,500
$0.546
5,000
$0.545
7,500
$0.533
10,000 +
$0.532
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT