Available Replacements
교체 권장
0D.203.2255.0 0D.203.2255.0 Wieland Electric
0D.203.2255.0

Wieland Electric

In Stock: 0

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Wieland Electric Authorized Distributor

07.312.7155.6

The 07.312.7155.6 is a blue, snap-in end plate designed for WKFN series DIN rail terminal blocks.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
The 07.312.7155.6 is a blue, snap-in end plate designed for WKFN series DIN rail terminal blocks.
Search Keywords: 0731271556
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Wieland Electric
Part No: 07.312.7155.6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: End Plate
Dimension: 1.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 07.312.7155.6 discontinued?
Yes, 07.312.7155.6 from Wieland Electric is discontinued (end-of-life May 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 07.312.7155.6?
The recommended replacement for 07.312.7155.6 is 0D.203.2255.0 from Wieland Electric, available from OnlineComponents.com.
Is 07.312.7155.6 RoHS compliant?
Yes, 07.312.7155.6 is RoHS compliant.
What is the lead time for 07.312.7155.6?
The standard lead time for 07.312.7155.6 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Ships today, if you order in Buy all 30 in-stock or the regular minimum order quantity of 50
Stock lot only:
30
Minimum Order Quantity:
50
Order Increment:
10
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.3765
50
$0.3423
500
$0.3063
1,000
$0.3055
2,500
$0.2929
5,000
$0.2870
7,500
$0.2863
10,000
$0.2856
15,000 +
$0.2833
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!