- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 07.257.1027.0
07.257.1027.0
Wieland Electric
Conn Jumper M 10 POS 5mm ST
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Jumper M 10 POS 5mm ST
Search Keywords: 0725710270
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:07.257.1027.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Jumper
-
Pitch:5 mm
-
Number of Contacts:10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
3 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
50
$0.827
250
$0.672
500
$0.670
1,000
$0.642
2,500
$0.589
5,000
$0.588
7,500
$0.573
10,000 +
$0.572
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments