- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 07.251.6223.0
07.251.6223.0
Wieland Electric
Conn Jumper M 2 POS 8.1mm ST
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Jumper M 2 POS 8.1mm ST
Search Keywords: 0725162230
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:07.251.6223.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Jumper
-
Pitch:8.1 mm
-
Number of Contacts:2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
100
$0.2958
1,000
$0.2330
2,500
$0.2229
5,000
$0.2166
7,500
$0.2107
25,000
$0.2024
50,000 +
$0.1993
Click for Quote
Log in
to unlock special pricing