- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 06.600.4727.0
06.600.4727.0
Wieland Electric
Ferrules Terminal 8AWG E-Copper 12mm Tin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ferrules Terminal 8AWG E-Copper 12mm Tin
Search Keywords: 0660047270
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:06.600.4727.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,543
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
3 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
1
$0.1269
500
$0.1154
2,500
$0.0909
5,000
$0.0870
7,500
$0.0867
25,000
$0.0822
50,000
$0.0789
100,000
$0.0787
150,000 +
$0.0786
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT