- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 06.600.4427.0
Wieland Electric
06.600.4427.0
Ferrules Terminal 14AWG E-Copper 7mm Tin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Ferrules Terminal 14AWG E-Copper 7mm Tin
Search Keywords: 0660044270
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Wieland Electric |
| Part No: | 06.600.4427.0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
Product Guides
+
Frequently Asked Questions
Is 06.600.4427.0 RoHS compliant?
Yes, 06.600.4427.0 is RoHS compliant.
What is the lead time for 06.600.4427.0?
The standard lead time for 06.600.4427.0 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,609
Can Ship immediately
Minimum Order Quantity:
150
3 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
1
$0.0957
150
$0.0870
500
$0.0830
1,000
$0.0590
2,500
$0.0459
5,000
$0.0375
10,000 +
$0.0329
Click for Quote
Log in
to unlock special pricing