- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 06.600.4227.0
Wieland Electric
06.600.4227.0
Ferrules Terminal 18AWG E-Copper 6mm Tin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Ferrules Terminal 18AWG E-Copper 6mm Tin
Search Keywords: 0660042270
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Wieland Electric |
| Part No: | 06.600.4227.0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
Product Guides
+
Frequently Asked Questions
Is 06.600.4227.0 RoHS compliant?
Yes, 06.600.4227.0 is RoHS compliant.
What is the lead time for 06.600.4227.0?
The standard lead time for 06.600.4227.0 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18,298
Ships today, if you order in
Minimum Order Quantity:
180
3 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
180
$0.0710
500
$0.0670
1,000
$0.0476
2,500
$0.0370
5,000
$0.0303
10,000 +
$0.0266
Click for Quote
Log in
to unlock special pricing