- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 06.600.2427.0
06.600.2427.0
Wieland Electric
Connector Accessories Ferrule With Insulating Sleeve Black
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories Ferrule With Insulating Sleeve Black
Search Keywords: 0660024270
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:06.600.2427.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Ferrule
-
Dimension:24 x 4 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
Buy all 400 in-stock or the regular minimum order quantity of 500
Stock lot only:
400
Minimum Order Quantity:
500
Order Increment:
500
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$0.0754
500
$0.0685
2,500
$0.0603
5,000
$0.0602
7,500
$0.0590
25,000
$0.0574
50,000
$0.0573
100,000
$0.0563
150,000 +
$0.0562
Click for Quote
Log in
to unlock special pricing